EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Technology | IEEE 802.11b/g |
Style | Module |
Modulation Technique | CCK|DBPSK|DQPSK|DSSS|OFDM |
Number of Channels | 14 |
Maximum Data Rate (Kbps) | 11000 |
Band Mode | Single Mode |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Typical Sensitivity | -83dBm |
Interface | SDIO/SPI/UART |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.7 |
Maximum Current Consumption (TX) (mA) | 120(Typ) |
Maximum Current Consumption (RX) (mA) | 40(Typ) |
Processing Unit Type | Microcontroller |
Antenna Mounting | External/On Board |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | No |
Security | 128bit WEP/AES/TKIP/WPA-PSK/WPA2-PSK/WPS |
Operation Mode | Client|Infrastructure |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 3.1 |
Package Width | 18 |
Package Length | 27 |
PCB changed | 49 |
Supplier Package | SMD Module |
Pin Count | 49 |