EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Technology | IEEE 802.11b/g |
Style | Module |
Modulation Technique | CCK|DBPSK|DQPSK|DSSS|OFDM |
Number of Channels | 14 |
Maximum Data Rate (Kbps) | 11000@b|54000@g |
Band Mode | Single Mode |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Typical Sensitivity | -83dBm |
Interface | GPIO/SPI/UART |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.7 |
Antenna Mounting | External |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | No |
Security | AES/WEP/WPA/WPA2 |
Operation Mode | Ad-Hoc|Infrastructure |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Bag |
Mounting | Through Hole |
Package Width | 24.38 |
Package Length | 34.29 |
PCB changed | 20 |
Pin Count | 20 |