Compliant | |
5A992c. | |
Active | |
8529.90.22.00 | |
Automotive | No |
PPAP | No |
IEEE 802.11b/g | |
2402 | |
2480 | |
SPI/UART/TCP/IP | |
External/On Board | |
Yes | |
No | |
AES/WEP/WPA/WPA2 | |
Ad-Hoc|Infrastructure | |
-40 | |
85 | |
Bag | |
Mounting | Surface Mount |
Package Height | 3.1 |
Package Width | 17.78 |
Package Length | 26.67 |
PCB changed | 49 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
49 |