ToshibaRN1905,LF(CTDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 6-Pin US T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | US |
Supplier Package | US |
6 |
EDA / CAD Models |