50% Off
ToshibaRN1910FE,LF(CTDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 100mW 6-Pin ES T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 1.2 mm |
Package Length | 1.6 mm |
PCB changed | 6 |
Standard Package Name | ES |
Supplier Package | ES |
6 |
EDA / CAD Models |