ToshibaRN2303(TE85L,F)Digital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1mA 100mW 3-Pin USM T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Supplier Package | USM |
3 |
EDA / CAD Models |