Microchip TechnologyRN2483A-I/RM103RF Transceivers
RF Transceiver FSK/GFSK 3.3V 47-Pin SMD Module Tray
Compliant | |
5A992c. | |
NRND | |
8529.90.22.00 | |
Automotive | No |
PPAP | No |
Transceiver | |
FSK | |
300Kbps | |
100 to 500|500 to 1500 | |
868 | |
433 to 868 | |
2.1V | |
3.3V | |
3.6V | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 3.34 |
Package Width | 17.78 |
Package Length | 26.67 |
PCB changed | 47 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
47 |