ToshibaRN2601(TE85L,F)Digital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1A 300mW 6-Pin SM T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PNP | |
Dual | |
50 | |
100 | |
30@10mA@5V | |
200 | |
4.7 | |
0.3@0.25mA@5mA | |
1 | |
300 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SM |
6 |
EDA / CAD Models |