ToshibaRN2705JE(TE85L,F)Digital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1A 200mW 5-Pin ESV T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | ESV |
5 | |
Lead Shape | Flat |
EDA / CAD Models |