EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Product Category | Transceiver |
Modulation Technique | FSK/GFSK |
Maximum Data Rate | 300Kbps |
Maximum RF Operating Frequency Range (MHz) | 860 to 940 |
Maximum RF Operating Frequency (MHz) | 928 |
Operating Band Frequency (MHz) | 902 to 928 |
Minimum Operating Supply Voltage | 3.1V |
Typical Operating Supply Voltage | 3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 3.34 |
Package Width | 17.78 |
Package Length | 26.67 |
PCB changed | 47 |
Pin Count | 47 |