Microchip TechnologyRN4020-V/RM123Bluetooth
Bluetooth v4.1 (BLE) SMART SOC IoT 1Mbps 3.3V 22-Pin SMD Module Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8529.90.21.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 11.5 |
| Package Length | 19.5 |
| PCB changed | 22 |
| Supplier Package | SMD Module |
| 22 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
