EU RoHS | Compliant |
ECCN (US) | 5A992.a |
Part Status | Obsolete |
HTS | 8517.62.00.90 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Module |
Protocols Supported | Bluetooth v2.1 + EDR |
Power Class | Class II |
Maximum Data Rate (Mbps) | 3 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Interface Type | UART |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 13.4 |
Package Length | 25.8 |
PCB changed | 35 |
Pin Count | 35 |