Microchip TechnologyRN4870-V/RM118Bluetooth
Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 33-Pin Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.4 |
| Package Width | 12 |
| Package Length | 22 |
| PCB changed | 33 |
| 33 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
