EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8529.90.22.00 |
Automotive | No |
PPAP | No |
Type | Module |
Protocols Supported | Bluetooth v5.0 (BLE) |
Processing Unit Type | Microcontroller |
Power Class | Class II |
Maximum Data Rate (Mbps) | 0.01 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Solutions | ISM |
ISM Band | 2.4GHz |
Typical Sensitivity (dBm) | -90 |
Interface Type | GPIO/I2C/SPI/UART |
Minimum Operating Supply Voltage (V) | 1.9 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Standby Current (A) | 2.9u |
Antenna Mounting | External |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Special Features | IoT |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 12 |
Package Length | 15 |
PCB changed | 30 |
Pin Count | 30 |