Microchip TechnologyRN4871-I/RM128Bluetooth
Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 16-Pin Tray
Compliant | |
5A992c. | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.1 mm |
Package Width | 9 mm |
Package Length | 11.5 mm |
PCB changed | 16 |
16 |
EDA / CAD Models |