EU RoHS | Compliant |
ECCN (US) | 5A992.c |
Part Status | Active |
HTS | 8517.62.00.90 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Module |
Protocols Supported | Bluetooth v5.0 (BLE) |
Processing Unit Type | Microcontroller |
Power Class | Class II |
Maximum Data Rate (Mbps) | 0.01 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Solutions | ISM |
ISM Band | 2.4GHz |
Typical Sensitivity (dBm) | -90 |
Interface Type | GPIO/I2C/SPI/UART |
Minimum Operating Supply Voltage (V) | 1.9 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Special Features | IoT |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 9 |
Package Length | 11.5 |
PCB changed | 16 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
Pin Count | 16 |