ToshibaRN4982(TE85L,F)Digital BJT - Pre-Biased
Trans Digital BJT NPN/PNP 50V 0.1mA 200mW 6-Pin US T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
NPN|PNP | |
Dual | |
50 | |
100 | |
50@10mA@5V | |
200@PNP|250@NPN | |
10 | |
0.3@0.25mA@5mA | |
1 | |
200 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | US |
Supplier Package | US |
6 |
EDA / CAD Models |