Microchip TechnologyRN52-I/RMBluetooth
Bluetooth v3.0 SMART SOC Class II 3Mbps 50-Pin SMD Module
Compliant | |
5A992a. | |
Obsolete | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.7 |
Package Width | 13.5 |
Package Length | 26 |
PCB changed | 50 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
50 |
EDA / CAD Models |