50% Off
VishayRN55D2430FB14Resistor Fixed Single-Through Hole
Res Metal Film 243 Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Look no further than Vishay's RN55D2430FB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 243 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.1 mm long. This part has an operating temperature of -65 to 175 °C. The RN55D2430FB14 part has an axial termination style. It has a tolerance of 1%. This device is made with metal film technology.
EDA / CAD Models |