50% Off

KOA CorporationRN731JTTD1601B25Resistor Fixed Single-Surface Mount

Res Thin Film 0603 1.6K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R

Use this RN731JTTD1601B25 fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.6K Ohm. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thin film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

A datasheet is only available for this product at this time.