50% Off
KOA CorporationRN731JTTD3570B25Resistor Fixed Single-Surface Mount
Res Thin Film 0603 357 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
357 | |
0.1% | |
75 | |
No | |
0.063 (1/16) | |
Thin Film | |
-55 | |
155 | |
±25 | |
70 to 155 | |
Moisture Resistant | |
No | |
No | |
No | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.8 | |
0.45 | |
0.00214 | |
±0.2 | |
±0.1 | |
±0.1 | |
Surface Mount |
This is a RN731JTTD3570B25 fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 357 Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology.