Reduced Price

KOA CorporationRN731JTTD9761B25Resistor Fixed Single-Surface Mount

Res Thin Film 0603 9.76K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R

This is a RN731JTTD9761B25 fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 9.76K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thin film technology.

34 parts: Ships today

This item has been discontinued

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      34
      Country Of origin:
      Japan
         
      • Price: $0.0278
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Japan
      • In Stock: 34 parts
      • Price: $0.0278