50% Off
KOA CorporationRN732ATTE1004B50Resistor Fixed Single-Surface Mount
Res Thin Film 0805 1M Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
1M | |
0.1% | |
150 | |
No | |
0.1 (1/10) | |
Thin Film | |
-55 | |
155 | |
±50 | |
70 to 155 | |
Moisture Resistant | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.5 | |
0.00454 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
This is a RN732ATTE1004B50 fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 1M Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device utilizes thin film technology.