KOA CorporationRN732BTTD1822B25Resistor Fixed Single-Surface Mount

Res Thin Film 1206 18.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R

This is a RN732BTTD1822B25 fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 18.2K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thin film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.

2,026 parts: Ships today

This item has been discontinued

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2026
      Country Of origin:
      Japan
         
      • Price: $0.1166
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Japan
      • In Stock: 2,026 parts
      • Price: $0.1166