Reduced Price

VishayRNC50H1301FSB14Resistor Fixed Single-Through Hole

Res Metal Film 1.3K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

In addition to being very cost-effective, the RNC50H1301FSB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 1.3K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. This device is made with metal film technology. It is reliable with a failure rate grade of S. This product is 3.81 mm long. The RNC50H1301FSB14 part has an axial termination style.

100 parts: Ships today

    Total$0.79Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1730+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      United States of America
      • In Stock: 100 parts
      • Price: $0.7898