50% Off
VishayRNC50H1822FSB14Resistor Fixed Single-Through Hole
Res Metal Film 18.2K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNC50H1822FSB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 18.2K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. The RNC50H1822FSB14 part has an axial termination style. It is reliable with a failure rate grade of S. This product is 3.81 mm long. This device is made with metal film technology.
EDA / CAD Models |