50% Off

VishayRNC50H2491FSB14Resistor Fixed Single-Through Hole

Res Metal Film 2.49K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the RNC50H2491FSB14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 2.49K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. It is reliable with a failure rate grade of S. The RNC50H2491FSB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology. This product is 3.81 mm long.

2,844 parts: Ships today

    Total$1.54Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2121+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,844 parts
      • Price: $1.5389