Reduced Price

VishayRNC50H2672FSB14Resistor Fixed Single-Through Hole

Res Metal Film 26.7K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNC50H2672FSB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 26.7K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. This product is 3.81 mm long. This device is made with metal film technology. It is reliable with a failure rate grade of S. The RNC50H2672FSB14 part has an axial termination style.

269 parts: Ships in 10 days

    Total$0.87Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2031+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 269 parts
      • Price: $0.8713