Reduced Price

VishayRNC50H30R1FSB14Resistor Fixed Single-Through Hole

Res Metal Film 30.1 Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RNC50H30R1FSB14 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 30.1 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.81 mm long. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. The RNC50H30R1FSB14 part has an axial termination style. It is reliable with a failure rate grade of S. It has a tolerance of 1%.

200 parts: Ships tomorrow

    Total$0.82Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      United States of America
      • In Stock: 200 parts
      • Price: $0.8161