Reduced Price
VishayRNC50H5622FSB14Resistor Fixed Single-Through Hole
Res Metal Film 56.2K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
56.2K | |
1% | |
200 | |
0.1 (1/10) | |
Metal Film | |
-65 | |
175 | |
±50 | |
125 to 175 | |
No | |
No | |
Epoxy | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
1.78 | |
3.81 | |
0.11 | |
0.41 | |
31.75 | |
±0.25 | |
±0.51 | |
S | |
Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RNC50H5622FSB14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 56.2K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. This product is 3.81 mm long. This device is made with metal film technology. The RNC50H5622FSB14 part has an axial termination style. It is reliable with a failure rate grade of S.
EDA / CAD Models |