Reduced Price
VishayRNC50H6191FSB14Resistor Fixed Single-Through Hole
Res Metal Film 6.19K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
6.19K | |
1% | |
200 | |
0.1 (1/10) | |
Metal Film | |
-65 | |
175 | |
±50 | |
125 to 175 | |
No | |
No | |
Epoxy | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
1.78 | |
3.81 | |
0.11 | |
0.41 | |
31.75 | |
±0.25 | |
±0.51 | |
S | |
Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RNC50H6191FSB14 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 6.19K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RNC50H6191FSB14 part has an axial termination style. This device is made with metal film technology. This product is 3.81 mm long. This part has an operating temperature of -65 to 175 °C. It is reliable with a failure rate grade of S. It has a tolerance of 1%.
EDA / CAD Models |