Reduced Price

VishayRNC50H6810FSB14Resistor Fixed Single-Through Hole

Res Metal Film 681 Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RNC50H6810FSB14 fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 681 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. The RNC50H6810FSB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This product is 3.81 mm long. It has a tolerance of 1%. This device utilizes metal film technology.

2,000 parts: Ships today

    Total$0.19Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2046+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,000 parts
      • Price: $0.1948