50% Off
VishayRNC50H7152FSB14Resistor Fixed Single-Through Hole
Res Metal Film 71.5K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
If you are in the market for a cost-effective alternative to surface-mount components, the RNC50H7152FSB14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 71.5K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RNC50H7152FSB14 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C. It is reliable with a failure rate grade of S. This product is 3.81 mm long.
EDA / CAD Models |