Reduced Price

VishayRNC50J5621BSB14Resistor Fixed Single-Through Hole

Res Metal Film 5.62K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C 0.001% Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RNC50J5621BSB14 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 5.62K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RNC50J5621BSB14 part has an axial termination style. It is reliable with a failure rate grade of S. This product is 3.81 mm long. This device is made with metal film technology. This part has an operating temperature of -65 to 175 °C.

200 parts: Ships today

    Total$2.47Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2117+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      United States of America
      • In Stock: 200 parts
      • Price: $2.467