Reduced Price

VishayRNC55H1152FSB14Resistor Fixed Single-Through Hole

Res Metal Film 11.5K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RNC55H1152FSB14 fixed single through-hole resistor from Vishay will get the job done. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 11.5K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RNC55H1152FSB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology. It has a tolerance of 1%. This product is 6.35 mm long. It is reliable with a failure rate grade of S.

190 parts: Ships in 10 days

    Total$1.72Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1914+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 190 parts
      • Price: $1.718