Reduced Price
VishayRNC55H1272FSB14Resistor Fixed Single-Through Hole
Res Metal Film 12.7K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
12.7K | |
1% | |
200 | |
0.125 (1/8) | |
Metal Film | |
-65 | |
175 | |
±50 | |
125 to 175 | |
No | |
No | |
Epoxy | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.39 | |
6.35 | |
0.35 | |
0.64 | |
38.1 | |
±0.3 | |
+0.79|-1.17 | |
S | |
Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RNC55H1272FSB14 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 12.7K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This device utilizes metal film technology. The RNC55H1272FSB14 part has an axial termination style. This product is 6.35 mm long. This part has an operating temperature of -65 to 175 °C.
EDA / CAD Models |