Reduced Price
VishayRNC55H2742FSB14Resistor Fixed Single-Through Hole
Res Metal Film 27.4K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RNC55H2742FSB14 fixed single through-hole resistor. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 27.4K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology. The RNC55H2742FSB14 part has an axial termination style.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
