Reduced Price
VishayRNC55H3830FSB14Resistor Fixed Single-Through Hole
Res Metal Film 383 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
If you are designing a basic printed circuit that requires some resistance between components, the RNC55H3830FSB14 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 383 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This product is 6.35 mm long. The RNC55H3830FSB14 part has an axial termination style. This device utilizes metal film technology. It is reliable with a failure rate grade of S. It has a tolerance of 1%.
EDA / CAD Models |