50% Off
VishayRNC55H4220FSB14Resistor Fixed Single-Through Hole
Res Metal Film 422 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
RNC55H4220FSB14 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Looking for a low-cost resistor to add to your printed circuit design? The RNC55H4220FSB14 fixed single through-hole resistor from Vishay is for you! This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 422 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. The RNC55H4220FSB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This device utilizes metal film technology.
EDA / CAD Models |