EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.90 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 158 |
Tolerance | 0.1% |
Maximum Voltage Rating (V) | 200 |
Power Rating (W) | 0.125 (1/8) |
Technology | Metal Film |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Temperature Coefficient (ppm/°C) | ±25 |
Temperature Range @ Derated Power (°C) | 125 to 175 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Epoxy |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Bulk |
Package Shape | Cylindrical |
Product Diameter (mm) | 2.39 |
Product Length (mm) | 6.35 |
Product Weight (g) | 0.35 |
Lead Diameter (mm) | 0.64 |
Lead Length (mm) | 38.1 |
Diameter Tolerance (mm) | ±0.3 |
Length Tolerance (mm) | +0.79|-1.17 |
Failure Rate | S |
Mounting | Through Hole |