Reduced Price
VishayRNC55J2941BSB14Resistor Fixed Single-Through Hole
Res Metal Film 2.94K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2.94K | |
0.1% | |
200 | |
0.125 (1/8) | |
Metal Film | |
-65 | |
175 | |
±25 | |
125 to 175 | |
No | |
No | |
Epoxy | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.39 | |
6.35 | |
0.35 | |
0.64 | |
38.1 | |
±0.3 | |
+0.79|-1.17 | |
S | |
Through Hole |
In addition to being very cost-effective, the RNC55J2941BSB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 2.94K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. The RNC55J2941BSB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. It is reliable with a failure rate grade of S.