Reduced Price

VishayRNC55J3242FSB14Resistor Fixed Single-Through Hole

Res Metal Film 32.4K Ohm 1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL Bulk

In addition to being very cost-effective, the RNC55J3242FSB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 32.4K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. The RNC55J3242FSB14 part has an axial termination style. It has a tolerance of 1%. This product is 6.35 mm long. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology.

184 parts: Ships today

    Total$0.65Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1405+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      United States of America
      • In Stock: 184 parts
      • Price: $0.6466