Reduced Price

VishayRNC55J4992BSB14Resistor Fixed Single-Through Hole

Res Metal Film 49.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL Bulk

Look no further than Vishay's RNC55J4992BSB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 49.9K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. This device is made with metal film technology. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C. The RNC55J4992BSB14 part has an axial termination style.

1 part: Ships today

    Total$1.41Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1701+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $1.407