50% Off
VishayRNC55J9310BSB14Resistor Fixed Single-Through Hole
Res Metal Film 931 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
If you are designing a basic printed circuit that requires some resistance between components, the RNC55J9310BSB14 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 931 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. The RNC55J9310BSB14 part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -65 to 175 °C. It is reliable with a failure rate grade of S.