50% Off
VishayRNC60H1291DSRSLResistor Fixed Single-Through Hole
Res Metal Film 1.29K Ohm 0.5% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |