Reduced Price

VishayRNC60H1502FSB14Resistor Fixed Single-Through Hole

Res Metal Film 15K Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RNC60H1502FSB14 fixed single through-hole resistor from Vishay is the component for you. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 15K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.11 mm long. This device utilizes metal film technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. The RNC60H1502FSB14 part has an axial termination style. It is reliable with a failure rate grade of S.

64 parts: Ships in 10 days

    Total$1.77Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 64 parts
      • Price: $1.773