Reduced Price

VishayRNC60H4990FSB14Resistor Fixed Single-Through Hole

Res Metal Film 499 Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RNC60H4990FSB14 fixed single through-hole resistor from Vishay can offer you a solution. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 499 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology. It is reliable with a failure rate grade of S. This product is 7.11 mm long. The RNC60H4990FSB14 part has an axial termination style. It has a tolerance of 1%.

8 parts: Ships today

    Total$0.59Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      United States of America
      • In Stock: 8 parts
      • Price: $0.5929