Top Searched
VPG Foil ResistorsRNC90Y19K600BPResistor Fixed Single-Through Hole
Res Metal Foil 19.6K Ohm 0.1% 0.6W ±5/±10ppm/°C 0.1% Molded RDL
Not Compliant | |
EAR99 | |
Unconfirmed |
If you are looking for a cost-effective, easy to solder resistor, the RNC90Y19K600BP fixed single through-hole resistor from Vishay Precision Group is the component for you. This product has a resistance value of 19.6K Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±5|±10 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 3.81 mm. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. The RNC90Y19K600BP part has a radial termination style. This part has an operating temperature of -55 to 175 °C. This device is made with metal foil technology. It is reliable with a failure rate grade of P.