50% Off

Stackpole Electronics, IncRNCF0805BTE10K4Resistor Fixed Single-Surface Mount

Res Thin Film 0805 10.4K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RNCF0805BTE10K4 fixed single surface-mount resistor from SEI Stackpole Electronics. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 10.4K Ohm. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C.

925 parts: Ships today

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1916+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      925
      Country Of origin:
      Taiwan
         
      • Price: $0.0351
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1916+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 925 parts
      • Price: $0.0351