50% Off
Stackpole Electronics, IncRNCF1206BKC15K0Resistor Fixed Single-Surface Mount
Res Thin Film 1206 15K Ohm 0.1% 0.33W(1/3W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
15K | |
0.1% | |
200 | |
No | |
0.33 (1/3) | |
Thin Film | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.05 | |
1.55 | |
0.55 | |
0.0086 | |
N/R | |
±0.15 | |
±0.15 | |
±0.1 | |
Surface Mount |
Use this RNCF1206BKC15K0 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 15K Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device utilizes thin film technology.